
1812R-473J | |
---|---|
DigiKey Part Number | DN42136JTR-ND - Tape & Reel (TR) DN42136JCT-ND - Cut Tape (CT) DN42136JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-473J |
Description | FIXED IND 47UH 200MA 5 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 200 mA 5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-473J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.50000 | $22.50 |
10 | $18.53200 | $185.32 |
100 | $15.23960 | $1,523.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.29738 | $6,648.69 |
1,000 | $12.54074 | $12,540.74 |
1,500 | $12.11889 | $18,178.33 |
2,500 | $11.82384 | $29,559.60 |