
1812R-222J | |
|---|---|
DigiKey Part Number | DN42124JTR-ND - Tape & Reel (TR) DN42124JCT-ND - Cut Tape (CT) DN42124JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812R-222J |
Description | FIXED IND 2.2UH 535MA 700 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 535 mA 700mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-222J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 50 @ 7.9MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.43000 | $23.43 |
| 10 | $19.29600 | $192.96 |
| 100 | $15.87000 | $1,587.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.84698 | $6,923.49 |
| 1,000 | $13.05903 | $13,059.03 |
| 1,500 | $12.61967 | $18,929.50 |
| 2,500 | $12.08778 | $30,219.45 |
| 3,500 | $11.83896 | $41,436.36 |

