2.2 µH Unshielded Inductor 535 mA 700mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812R-222J

DigiKey Part Number
DN42124JTR-ND - Tape & Reel (TR)
DN42124JCT-ND - Cut Tape (CT)
DN42124JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812R-222J
Description
FIXED IND 2.2UH 535MA 700 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Inductor 535 mA 700mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812R-222J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.43000$23.43
10$19.29600$192.96
100$15.87000$1,587.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.84698$6,923.49
1,000$13.05903$13,059.03
1,500$12.61967$18,929.50
2,500$12.08778$30,219.45
3,500$11.83896$41,436.36
Manufacturers Standard Package