
1812-103J | |
|---|---|
DigiKey Part Number | DN12103JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812-103J |
Description | FIXED IND 10UH 354MA 1.6 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 354 mA 1.6Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 50 @ 7.9MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.36140 | $9,180.70 |
| 1,000 | $17.31752 | $17,317.52 |
| 1,500 | $16.73535 | $25,103.03 |
| 2,500 | $16.03077 | $40,076.93 |
| 3,500 | $15.58348 | $54,542.18 |
| 5,000 | $15.54850 | $77,742.50 |

