
1210R-223J | |
---|---|
DigiKey Part Number | DN42051JTR-ND - Tape & Reel (TR) DN42051JCT-ND - Cut Tape (CT) DN42051JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-223J |
Description | FIXED IND 22UH 224MA 3.7 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 224 mA 3.7Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-223J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.7Ohm Max | |
Q @ Freq | 30 @ 2.5MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.53000 | $24.53 |
10 | $20.16800 | $201.68 |
100 | $16.58580 | $1,658.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.40588 | $4,702.94 |
1,000 | $8.87014 | $8,870.14 |
1,500 | $8.57138 | $12,857.07 |
2,500 | $8.20964 | $20,524.10 |
3,500 | $8.04678 | $28,163.73 |