
1210R-152J | |
|---|---|
DigiKey Part Number | DN42036JTR-ND - Tape & Reel (TR) DN42036JCT-ND - Cut Tape (CT) DN42036JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-152J |
Description | FIXED IND 1.5UH 467MA 850 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 467 mA 850mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-152J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | 30 @ 7.9MHz | |
Frequency - Self Resonant | 85MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.49000 | $25.49 |
| 10 | $20.94800 | $209.48 |
| 100 | $17.22730 | $1,722.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.03202 | $7,516.01 |
| 1,000 | $14.17691 | $14,176.91 |
| 1,500 | $13.70009 | $20,550.13 |
| 2,500 | $13.12276 | $32,806.90 |
| 3,500 | $12.96942 | $45,392.97 |

