
1210-103J | |
---|---|
DigiKey Part Number | DN10103JTR-ND - Tape & Reel (TR) DN10103JCT-ND - Cut Tape (CT) DN10103JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210-103J |
Description | FIXED IND 10UH 297MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 297 mA 2.1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.1Ohm Max | |
Q @ Freq | 30 @ 7.9MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.62000 | $25.62 |
10 | $21.02800 | $210.28 |
100 | $17.29650 | $1,729.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $15.09280 | $7,546.40 |
1,000 | $14.23451 | $14,234.51 |
1,500 | $13.75573 | $20,633.60 |
2,500 | $13.60973 | $34,024.33 |