1025 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025-02K

DigiKey Part Number
1134-1056-2-ND - Tape & Reel (TR)
1134-1056-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1025-02K
Description
FIXED IND 180NH 1.12A 120MOHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Inductor 1.12 A 120mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
180 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
35 @ 25MHz
Frequency - Self Resonant
550MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,187
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.58000$20.58
10$16.90000$169.00
25$15.63440$390.86
50$14.74180$737.09
100$13.89890$1,389.89
250$13.06088$3,265.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.67073$10,670.73
Manufacturers Standard Package