
SKL14 | |
|---|---|
DigiKey Part Number | 5245-SKL14TR-ND - Tape & Reel (TR) 5245-SKL14CT-ND - Cut Tape (CT) 5245-SKL14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKL14 |
Description | DIODE SCHOTTKY 40V 1A SOD123F |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123F (SMF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $8.46000 | $84.60 |
| 100 | $5.64900 | $564.90 |
| 500 | $4.44470 | $2,222.35 |
| 1,000 | $4.05731 | $4,057.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.74363 | $11,230.89 |
| 6,000 | $3.48370 | $20,902.20 |
| 9,000 | $3.35130 | $30,161.70 |
| 15,000 | $3.23660 | $48,549.00 |


