
RL-31-11-G-3-BK/BK-P4 | |
|---|---|
DigiKey Part Number | 5245-RL-31-11-G-3-BK/BK-P4-ND |
Manufacturer | M2B Switches |
Manufacturer Product Number | RL-31-11-G-3-BK/BK-P4 |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 13.00mm | |
Operating Temperature | -25°C ~ 125°C | |
Approval Agency | cUL, UL | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $9.39700 | $93.97 |
| 25 | $8.73120 | $218.28 |
| 50 | $8.24460 | $412.23 |
| 100 | $7.78000 | $778.00 |
| 250 | $7.20960 | $1,802.40 |
| 500 | $6.81546 | $3,407.73 |
| 1,000 | $6.45577 | $6,455.77 |
| 5,000 | $5.75569 | $28,778.45 |

