
P1000M | |
|---|---|
DigiKey Part Number | 5245-P1000MTR-ND - Tape & Reel (TR) 5245-P1000MCT-ND - Cut Tape (CT) 5245-P1000MDKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1000M |
Description | DIODE STANDARD 1000V 10A P600 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P1000M Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.85000 | $41.85 |
| 10 | $27.83000 | $278.30 |
| 100 | $19.85160 | $1,985.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.27206 | $8,636.03 |
| 1,000 | $16.12516 | $16,125.16 |
| 1,500 | $15.54121 | $23,311.81 |
| 2,500 | $15.43587 | $38,589.67 |


