
KBPC606 | |
|---|---|
DigiKey Part Number | 5245-KBPC606-ND |
Manufacturer | |
Manufacturer Product Number | KBPC606 |
Description | BRIDGE RECT 1P 600V 3.8A KBPC6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBPC6 |
Datasheet | Datasheet |
EDA/CAD Models | KBPC606 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 3.8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC-6 | |
Supplier Device Package | KBPC6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.72000 | $26.72 |
| 10 | $17.33100 | $173.31 |
| 100 | $11.99760 | $1,199.76 |
| 500 | $9.71798 | $4,858.99 |
| 1,000 | $8.98552 | $8,985.52 |
| 2,000 | $8.36982 | $16,739.64 |
| 5,000 | $7.84742 | $39,237.10 |



