
EU-79-00019 | |
|---|---|
DigiKey Part Number | 5245-EU-79-00019-ND |
Manufacturer | TTAF |
Manufacturer Product Number | EU-79-00019 |
Description | CBL USB2.0 C PLUG TO C PLUG 3' |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 22 AWG, 28 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.41000 | $110.41 |
| 10 | $93.81600 | $938.16 |
| 25 | $87.93720 | $2,198.43 |
| 50 | $83.73920 | $4,186.96 |
| 100 | $79.74280 | $7,974.28 |
| 250 | $74.75316 | $18,688.29 |
| 500 | $71.18898 | $35,594.49 |
| 1,000 | $67.79564 | $67,795.64 |

