
BAT54 | |
|---|---|
DigiKey Part Number | 5245-BAT54TR-ND - Tape & Reel (TR) 5245-BAT54CT-ND - Cut Tape (CT) 5245-BAT54DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54 |
Description | DIODE SCHOTTKY 30V 200MA SOT233 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAT54 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.38100 | $13.81 |
| 100 | $0.85830 | $85.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.61639 | $462.29 |
| 1,500 | $0.54657 | $819.86 |
| 2,250 | $0.51087 | $1,149.46 |
| 3,750 | $0.47071 | $1,765.16 |
| 5,250 | $0.44689 | $2,346.17 |
| 7,500 | $0.42371 | $3,177.82 |







