
B250S15A | |
|---|---|
DigiKey Part Number | 5245-B250S15A-ND |
Manufacturer | |
Manufacturer Product Number | B250S15A |
Description | BRIDGE RECT 1P 600V 1.5A 4-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | B250S15A Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Strip | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Standard | Supplier Device Package 4-SOIC |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.12700 | $41.27 |
| 100 | $2.66380 | $266.38 |
| 500 | $2.03170 | $1,015.85 |
| 1,000 | $1.82772 | $1,827.72 |
| 2,000 | $1.65598 | $3,311.96 |
| 5,000 | $1.47002 | $7,350.10 |
| 10,000 | $1.35507 | $13,550.70 |
| 50,000 | $1.15388 | $57,694.00 |

