AMSRU-7803JZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMSRU-7812LJZ

DigiKey Part Number
5245-AMSRU-7812LJZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMSRU-7812LJZ
Description
120W DC/DC CONVERTER
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 12V 500mA 18V - 90V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
90V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
6 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$39.58000$39.58
5$38.13200$190.66
10$37.52400$375.24
25$36.72280$918.07