
AMSRB1-783.3LPZ | |
|---|---|
DigiKey Part Number | 5245-AMSRB1-783.3LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSRB1-783.3LPZ |
Description | 3.3W Switching Regulators |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 2 Output 3.3V 1A 6V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 3.3 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 6V | Package / Case 3-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package 3-SIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.35000 | $35.35 |
| 5 | $34.00400 | $170.02 |
| 10 | $33.46200 | $334.62 |
| 25 | $32.74440 | $818.61 |
| 50 | $32.21340 | $1,610.67 |
| 100 | $31.69060 | $3,169.06 |
| 250 | $31.01148 | $7,752.87 |
| 500 | $30.50670 | $15,253.35 |

