
C20200-03 | |
|---|---|
DigiKey Part Number | 3013-C20200-03-ND |
Manufacturer | |
Manufacturer Product Number | C20200-03 |
Description | CMC 1MH 4.8A 2LN TH |
Customer Reference | |
Detailed Description | 1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4.8A DCR 22mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 1 kHz | |
Current Rating (Max) | 4.8A | |
DC Resistance (DCR) (Max) | 22mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.760" L x 0.492" W (19.30mm x 12.50mm) | |
Height (Max) | 0.900" (22.86mm) | |
Package / Case | Radial, Vertical - 4 Leads |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.73000 | $58.73 |
| 5 | $46.98000 | $234.90 |
| 36 | $27.40500 | $986.58 |
| 432 | $19.18350 | $8,287.27 |

