AMES50-36S277NZ-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMES50-12S277NZ-P

DigiKey Part Number
5245-AMES50-12S277NZ-P-ND
Manufacturer
aimtec
Manufacturer Product Number
AMES50-12S277NZ-P
Description
AC/DC CONVERTER 12V 50W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.2 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
86%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
Approval Agency
CB, CE, EN, IEC, UL
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$151.49000$151.49
Manufacturers Standard Package