
AMES100-051212TNZ | |
---|---|
DigiKey Part Number | 5245-AMES100-051212TNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES100-051212TNZ |
Description | AC/DC CONVERTER 5V 2X12V 94W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 12V 12V 90 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 373 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Current - Output 2 | 3.5 A | |
Current - Output 3 | 1 A | |
Power (Watts) | ||
Applications | Household Appliances | |
Voltage - Isolation | 4 kV | |
Efficiency | 84% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | |
Approval Agency | cURus | |
Standard Number | 60335-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $345.19000 | $345.19 |
10 | $303.38800 | $3,033.88 |
25 | $288.19960 | $7,204.99 |
50 | $277.21820 | $13,860.91 |
100 | $266.65300 | $26,665.30 |
250 | $253.30376 | $63,325.94 |