
AMEM3-3SEZ | |
---|---|
DigiKey Part Number | 5245-AMEM3-3SEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEM3-3SEZ |
Description | AC/DC CONVERTER 3.3V 3.3W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 1A 90 ~ 264 VAC Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 3.3 W | |
Applications | Industrial | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 71% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.63" H (25.4mm x 25.4mm x 16.1mm) | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.86000 | $109.86 |
10 | $96.55300 | $965.53 |
25 | $91.72000 | $2,293.00 |
50 | $88.22560 | $4,411.28 |
100 | $84.86400 | $8,486.40 |
250 | $80.61496 | $20,153.74 |
500 | $77.54338 | $38,771.69 |
1,000 | $74.58848 | $74,588.48 |