
AMEL10-9S277HAVZ | |
---|---|
DigiKey Part Number | 5245-AMEL10-9S277HAVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL10-9S277HAVZ |
Description | AC/DC CONVERTER 9V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 1.1A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.1A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 1.58" L x 1.00" W x 0.83" H (40.0mm x 25.4mm x 21.0mm) | |
Approval Agency | CE, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.074 lb (34.00 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.53000 | $85.53 |
10 | $75.19100 | $751.91 |
25 | $71.42760 | $1,785.69 |
50 | $68.70420 | $3,435.21 |
100 | $66.08570 | $6,608.57 |
250 | $62.77756 | $15,694.39 |
500 | $60.38534 | $30,192.67 |
1,000 | $58.08409 | $58,084.09 |