
AMA12UR5-050200Y | |
|---|---|
DigiKey Part Number | 5245-AMA12UR5-050200Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA12UR5-050200Y |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.72" L x 1.18" W x 2.65" H (69.0mm x 30.0mm x 67.3mm) | |
Approval Agency | CE, EN, IEC, UL | |
Standard Number | 62368-1 | |
Weight | 0.174 lb (79.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.42000 | $73.42 |
| 5 | $67.49800 | $337.49 |
| 10 | $65.09800 | $650.98 |
| 25 | $62.06240 | $1,551.56 |
| 50 | $59.86080 | $2,993.04 |
| 100 | $57.73880 | $5,773.88 |
| 250 | $55.04656 | $13,761.64 |
| 500 | $53.09444 | $26,547.22 |

