
AM3G-0515SH30Z | |
---|---|
DigiKey Part Number | 5245-AM3G-0515SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3G-0515SH30Z |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $135.81000 | $135.81 |
5 | $130.75200 | $653.76 |
10 | $128.62500 | $1,286.25 |
25 | $125.87480 | $3,146.87 |
50 | $123.83000 | $6,191.50 |
100 | $121.81510 | $12,181.51 |
250 | $119.19876 | $29,799.69 |
500 | $117.25406 | $58,627.03 |