
AM3A-1205DZ | |
---|---|
DigiKey Part Number | 5245-AM3A-1205DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3A-1205DZ |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 4.5V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 76°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.69" L x 0.37" W x 0.48" H (17.5mm x 9.5mm x 12.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $114.92000 | $114.92 |
5 | $110.63800 | $553.19 |
10 | $108.84400 | $1,088.44 |
25 | $106.51560 | $2,662.89 |
50 | $104.78680 | $5,239.34 |
100 | $103.08190 | $10,308.19 |
250 | $100.86836 | $25,217.09 |
500 | $99.22326 | $49,611.63 |