
AM2G-2412DH30Z | |
---|---|
DigiKey Part Number | 5245-AM2G-2412DH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2G-2412DH30Z |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA, 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.07000 | $90.07 |
5 | $86.77400 | $433.87 |
10 | $85.37000 | $853.70 |
25 | $83.54200 | $2,088.55 |
50 | $82.18380 | $4,109.19 |
100 | $80.84800 | $8,084.80 |
250 | $79.11264 | $19,778.16 |
500 | $77.82254 | $38,911.27 |