Isolated Module DC DC Converter 1 Output 7.2V 278mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2D-2407SH40Z

DigiKey Part Number
5245-AM2D-2407SH40Z-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2D-2407SH40Z
Description
DC DC CONVERTER 7.2V 2W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 7.2V 278mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
278mA
Power (Watts)
2 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,184
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$67.66000$67.66
5$64.40800$322.04
10$63.07500$630.75
25$61.34560$1,533.64
50$60.07280$3,003.64
100$58.82400$5,882.40
250$57.21376$14,303.44
500$56.02492$28,012.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.