
AM1SR-0509SJZ | |
---|---|
DigiKey Part Number | 5245-AM1SR-0509SJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1SR-0509SJZ |
Description | DC DC CONVERTER 9V 747MW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 83mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 747 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.39000 | $22.39 |
5 | $21.58400 | $107.92 |
10 | $21.23000 | $212.30 |
25 | $20.77760 | $519.44 |
50 | $20.44180 | $1,022.09 |
100 | $20.11000 | $2,011.00 |
250 | $19.67940 | $4,919.85 |
500 | $19.35920 | $9,679.60 |