
AM1DS-0503DH30JZ | |
---|---|
DigiKey Part Number | 5245-AM1DS-0503DH30JZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1DS-0503DH30JZ |
Description | DC DC CONVERTER +/-3.3V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -3.3 ~ 3.3V -3.3V 152mA, 152mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 152mA, 152mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.77" L x 0.24" W x 0.38" H (19.5mm x 6.0mm x 9.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.59000 | $21.59 |