
AM1D-1515DZ | |
---|---|
DigiKey Part Number | 5245-AM1D-1515DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-1515DZ |
Description | DC DC CONVERTER +/-15V 990MW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 990 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.28000 | $24.28 |
5 | $23.39600 | $116.98 |
10 | $23.01700 | $230.17 |
25 | $22.52600 | $563.15 |
50 | $22.16060 | $1,108.03 |
100 | $21.80160 | $2,180.16 |
250 | $21.33472 | $5,333.68 |
500 | $20.98764 | $10,493.82 |