Isolated Module DC DC Converter 1 Output 5V 2.4A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM12T-1205SZ

DigiKey Part Number
5245-AM12T-1205SZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM12T-1205SZ
Description
DC DC CONVERTER 5V 12W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2.4A 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.4A
Power (Watts)
12 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
23-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
24-DIP
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$261.77000$261.77
5$252.07200$1,260.36
10$247.97700$2,479.77
25$242.66560$6,066.64
50$238.71780$11,935.89
100$234.82820$23,482.82
250$229.77908$57,444.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.