N-Channel 60 V 200mA (Ta) 350mW (Ta) Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7000

DigiKey Part Number
5245-2N7000-ND
Manufacturer
Manufacturer Product Number
2N7000
Description
MOSFET, TO-92, 60V, 0.2A, N, 0.3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 200mA (Ta) 350mW (Ta) Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-92
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,242
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$8.39000$8.39
10$5.23700$52.37
100$3.41930$341.93
500$2.63730$1,318.65
1,000$2.38530$2,385.30
2,000$2.17327$4,346.54
5,000$1.94373$9,718.65
10,000$1.80186$18,018.60