General Purpose Speaker 5 W 300 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ300812-1

DigiKey Part Number
6010-SZ300812-1-ND
Manufacturer
Manufacturer Product Number
SZ300812-1
Description
SPEAKER TOP PORT 80DB RECT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Speaker 5 W 300 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
DB Unlimited
Power - Rated
5 W
Packaging
Tray
Power - Max
16 W
Part Status
Active
Port Location
Top
Technology
Piezo
Shape
Rectangular
Type
General Purpose
Termination
Solder Pads
Frequency Range
300 Hz ~ 20 kHz
Size / Dimension
1.181" L x 0.787" W (30.00mm x 20.00mm)
Frequency - Self Resonant
1300Hz
Height - Seated (Max)
0.071" (1.80mm)
Efficiency - dBA
80.00
Operating Temperature
-20°C ~ 70°C
Efficiency - Testing
100mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$65.53000$65.53
10$50.29100$502.91
25$45.47160$1,136.79
50$42.20260$2,110.13
100$39.21980$3,921.98
300$35.00907$10,502.72
500$33.24348$16,621.74
1,000$31.85831$31,858.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.