
SM600804-1 | |
---|---|
DigiKey Part Number | 2104-SM600804-1-ND |
Manufacturer | |
Manufacturer Product Number | SM600804-1 |
Description | SPEAKER 4OHM 2W TOP PORT 104DB |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 200 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 104.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.24000 | $41.24 |
10 | $33.61900 | $336.19 |
25 | $30.98840 | $774.71 |
50 | $29.14460 | $1,457.23 |
100 | $28.60620 | $2,860.62 |