
SM450208-2 | |
---|---|
DigiKey Part Number | 2104-SM450208-2-ND |
Manufacturer | |
Manufacturer Product Number | SM450208-2 |
Description | SPEAKER 8OHM 3W TOP PORT 88DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 3 W 200 Hz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 10 kHz | |
Frequency - Self Resonant | 200Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.87000 | $64.87 |
20 | $49.68000 | $993.60 |
40 | $47.02525 | $1,881.01 |