
SM3604100-1 | |
|---|---|
DigiKey Part Number | 2104-SM3604100-1-ND |
Manufacturer | |
Manufacturer Product Number | SM3604100-1 |
Description | SPEAKER 100OHM 250MW TOP PT 86DB |
Customer Reference | |
Detailed Description | 100 Ohms General Purpose Speaker 250 mW 450 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 450 Hz ~ 5 kHz | |
Frequency - Self Resonant | 450Hz | |
Impedance | 100 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 250 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.34000 | $30.34 |
| 10 | $23.87500 | $238.75 |
| 25 | $21.75400 | $543.85 |
| 50 | $20.29240 | $1,014.62 |
| 100 | $18.99170 | $1,899.17 |


