
SM180808-5 | |
---|---|
DigiKey Part Number | 2104-SM180808-5-ND |
Manufacturer | |
Manufacturer Product Number | SM180808-5 |
Description | SPEAKER 8OHM 1W TOP PORT |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 850 Hz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 850 Hz ~ 10 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.3 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | 0.709" L x 0.512" W (18.00mm x 13.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.78000 | $31.78 |
10 | $25.89700 | $258.97 |
25 | $23.87120 | $596.78 |
40 | $22.89425 | $915.77 |
100 | $21.11050 | $2,111.05 |
300 | $19.16420 | $5,749.26 |
500 | $18.32630 | $9,163.15 |
1,000 | $17.96156 | $17,961.56 |