SM170808-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM170808-2

DigiKey Part Number
2104-SM170808-2-ND
Manufacturer
Manufacturer Product Number
SM170808-2
Description
SPEAKER 8OHM 700MW TOP PT 93.5DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 850 Hz ~ 10 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
850 Hz ~ 10 kHz
Frequency - Self Resonant
850Hz
Impedance
8 Ohms
Efficiency - dBA
93.50
Efficiency - Testing
100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
700 mW
Power - Max
1 W
Port Location
Top
Shape
Rectangular
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
-
Size / Dimension
0.669" L x 0.472" W (17.00mm x 12.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Operating Temperature
-30°C ~ 70°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$35.88000$35.88
10$29.23900$292.39
25$26.95160$673.79
40$25.85025$1,034.01
100$23.83820$2,383.82
300$21.64257$6,492.77
500$20.69714$10,348.57
1,000$20.52750$20,527.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.