
SM151708-1 | |
---|---|
DigiKey Part Number | 2104-SM151708-1-ND |
Manufacturer | |
Manufacturer Product Number | SM151708-1 |
Description | SPEAKER 8OHM 300MW TOP PORT 87DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 1.7 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.7 kHz ~ 20 kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.01000 | $26.01 |
10 | $21.19700 | $211.97 |
25 | $19.53600 | $488.40 |
40 | $18.73600 | $749.44 |
100 | $17.27490 | $1,727.49 |
300 | $15.68030 | $4,704.09 |
500 | $14.99328 | $7,496.64 |
1,000 | $14.40600 | $14,406.00 |