SM150908-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM150908-4

DigiKey Part Number
2104-SM150908-4-ND
Manufacturer
Manufacturer Product Number
SM150908-4
Description
SPEAKER 8OHM 1W TOP PORT 95.5DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 900 Hz ~ 10 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
900 Hz ~ 10 kHz
Frequency - Self Resonant
900Hz
Impedance
8 Ohms
Efficiency - dBA
95.50
Efficiency - Testing
100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
1.3 W
Port Location
Top
Shape
Rectangular
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
-
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Operating Temperature
-30°C ~ 70°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$23.40000$23.40
10$19.07400$190.74
25$17.57800$439.45
40$16.85725$674.29
100$15.54260$1,554.26
300$14.10677$4,232.03
500$13.48838$6,744.19
1,000$12.82969$12,829.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.