
P35029-1 | |
---|---|
DigiKey Part Number | 6010-P35029-1-ND |
Manufacturer | |
Manufacturer Product Number | P35029-1 |
Description | BUZZER ELEMENT STD 8KHZ 10.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.9 kHz Standard Buzzer Element 30V p-p 1.378" Dia (35.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.9 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Capacitance @ Frequency | 30000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Termination | None |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $8.57310 | $857.31 |