
MW064202-2 | |
---|---|
DigiKey Part Number | 6010-MW064202-2-ND |
Manufacturer | |
Manufacturer Product Number | MW064202-2 |
Description | MIC COND ANLG OMNI -42DB 0.283"D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-42dB ±3dB) PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -42dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP67 - Dust Tight, Waterproof | |
Termination | PC Pins | |
Size / Dimension | 0.283" Dia (7.20mm) | |
Height (Max) | 0.146" (3.70mm) | |
Shape | Circular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
10 | $8.31400 | $83.14 |
25 | $7.65920 | $191.48 |
50 | $7.20140 | $360.07 |
100 | $6.77000 | $677.00 |
300 | $6.14217 | $1,842.65 |
500 | $5.87122 | $2,935.61 |
1,000 | $5.52400 | $5,524.00 |
5,000 | $5.14500 | $25,725.00 |