MW062502-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW063602-2

DigiKey Part Number
2104-MW063602-2-ND
Manufacturer
Manufacturer Product Number
MW063602-2
Description
MIC COND ANLG OMNI -36DB 0.283"D
Customer Reference
Detailed Description
50 Hz ~ 16 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-36dB ±3dB) PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
Packaging
Box
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
50 Hz ~ 16 kHz
Sensitivity
-36dB ±3dB
S/N Ratio
60dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Voltage Range
1 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Ratings
IP67 - Dust Tight, Waterproof
Termination
PC Pins
Size / Dimension
0.283" Dia (7.20mm)
Height (Max)
0.146" (3.70mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$12.16000$12.16
10$9.49600$94.96
25$8.63840$215.96
50$8.04920$402.46
100$7.50580$750.58
250$6.85084$1,712.71
500$6.40018$3,200.09
1,000$5.98385$5,983.85
5,000$5.50699$27,534.95
Manufacturers Standard Package