
MW042502-1 | |
---|---|
DigiKey Part Number | 2104-MW042502-1-ND |
Manufacturer | |
Manufacturer Product Number | MW042502-1 |
Description | MIC COND ANLG OMNI -25DB 0.157"D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-25dB ±3dB) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -25dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP67 - Dust Tight, Waterproof | |
Termination | Wire Leads | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.067" (1.70mm) | |
Shape | Circular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.28000 | $11.28 |
10 | $9.21200 | $92.12 |
25 | $8.49200 | $212.30 |
50 | $7.98180 | $399.09 |
100 | $7.50510 | $750.51 |
250 | $6.92016 | $1,730.04 |
500 | $6.50938 | $3,254.69 |
1,000 | $6.12453 | $6,124.53 |
5,000 | $5.76240 | $28,812.00 |