MM034202-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM034202-9

DigiKey Part Number
2104-MM034202-9CT-ND - Cut Tape (CT)
2104-MM034202-9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM034202-9
Description
MIC MEMS ANALOG OMNI -42DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-42dB ±3dB) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-42dB ±3dB
S/N Ratio
57dB
Voltage - Rated
2 V
Current - Supply
180 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.122" L x 0.098" W (3.10mm x 2.50mm)
Height (Max)
0.047" (1.20mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.15000$15.15
10$12.30700$123.07
25$11.34360$283.59
50$10.66380$533.19
100$10.02740$1,002.74
250$9.24620$2,311.55
500$8.69858$4,349.29
1,000$8.18557$8,185.57
* All Digi-Reel orders will add a $55.00 reeling fee.