
IP2333220-1 | |
|---|---|
DigiKey Part Number | 6010-IP2333220-1-ND |
Manufacturer | |
Manufacturer Product Number | IP2333220-1 |
Description | BUZZER PIEZO 220V 23MM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 220 V 5mA 3.3kHz Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC | |
Voltage - Rated | 220 V | |
Frequency | 3.3kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.768" (19.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.66000 | $49.66 |
| 10 | $38.00000 | $380.00 |
| 25 | $34.33280 | $858.32 |
| 50 | $31.84520 | $1,592.26 |
| 100 | $29.57770 | $2,957.77 |
| 300 | $26.37730 | $7,913.19 |
| 500 | $25.03660 | $12,518.30 |
| 1,000 | $23.35038 | $23,350.38 |

