
HEDS-9930E2LEVB | |
---|---|
DigiKey Part Number | 516-HEDS-9930E2LEVB-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9930E2LEVB |
Description | EVAL BOARD FOR AEDR-9930E2L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AEDR-9930E2L - Encoder, Optical Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Encoder, Optical | |
Sensing Range | - | |
Interface | Digital | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AEDR-9930E2L | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $727.91000 | $727.91 |
10 | $726.22200 | $7,262.22 |