
IE122301-1 | |
|---|---|
DigiKey Part Number | 2104-IE122301-1-ND |
Manufacturer | |
Manufacturer Product Number | IE122301-1 |
Description | BUZZER ELECTRO 1.5V 12MM TH |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical 1.5 V 20mA 2.3kHz 80dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 1.5 V | |
Frequency | 2.3kHz | |
Technology | Electromechanical | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 1.5V, 10cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.92000 | $17.92 |
| 10 | $14.05900 | $140.59 |
| 25 | $12.79600 | $319.90 |
| 50 | $11.92780 | $596.39 |
| 100 | $11.12780 | $1,112.78 |
| 300 | $10.50873 | $3,152.62 |

