
GC1001-A | |
---|---|
DigiKey Part Number | 1722-1472-ND |
Manufacturer | |
Manufacturer Product Number | GC1001-A |
Description | CABLE GLAND 3.5-6.5MM M12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M12x1.5 Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.138" (3.50mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.335" (8.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.492" (12.5mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut, O-Ring, Seal | |
Color | Light Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.48000 | $8.48 |
10 | $7.18700 | $71.87 |
25 | $6.73040 | $168.26 |
50 | $6.40940 | $320.47 |
100 | $6.10320 | $610.32 |
250 | $5.72060 | $1,430.15 |
500 | $5.44744 | $2,723.72 |
1,000 | $5.18723 | $5,187.23 |
2,500 | $4.86251 | $12,156.28 |