
3090-J | |
|---|---|
DigiKey Part Number | 1722-1007-ND |
Manufacturer | |
Manufacturer Product Number | 3090-J |
Description | KNOB SMOOTH 5/16"-18 PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 5/16"-18 Shaft with No Indicator Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | Smooth | |
Shaft Size | 5/16"-18 | |
Diameter | - | |
Height | 1.130" (28.70mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.25000 | $24.25 |
| 5 | $20.62000 | $103.10 |
| 10 | $19.32900 | $193.29 |
| 25 | $17.83400 | $445.85 |
| 50 | $16.84580 | $842.29 |
| 100 | $15.96120 | $1,596.12 |

